AZ2150-1C-24DE by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2150-1C-24DE

American Zettler

40A Mini Power Relay 24VDC coil SPDT

PRICING per each  AVAILABILITY real time   
1-4 :$3.22
5-49 :$3.07
50-249 :$2.67
250 + :$2.26
Request Quote
121 can ship Monday
In our stock 
299 can ship 3/3/17
Available Factory Stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2150-1C-24DE
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
DC Coil Voltage: 24 V
Family: AZ2150
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 36.36 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 660 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 18 VDC
Product Weight: 25 g
Minimum Dropout Voltage: >2.4 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -55 to 100 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2150-1C-24DE Also Bought
DESCRIPTION
40A Mini Power Relay 24VDC coil SPDT
PART CLASSIFICATION DATA
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?