AZ2110-1A-70D AMERICAN ZETTLER | Power Relays (20 Amps to 99.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ2110-1A-70D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2110-1A-70D

American Zettler

40A Mini Power Relay 70VDC coil SPST-NO

PRICING per each  AVAILABILITY Updated Today   
1-24 :$3.35
25-49 :$2.78
50-99 :$2.31
100-249 :$2.13
250-499 :$2.00
500-999 :$1.93
1,000 + :$1.81
79 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/8/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 32 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2110-1A-70D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 70 V
Family: AZ2110
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 12.73 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 5.5 KOhm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 52.5 VDC
Product Weight: 40 g
Minimum Dropout Voltage: >7 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -55 to 100 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2110-1A-70D Also Bought
DESCRIPTION
40A Mini Power Relay 70VDC coil SPST-NO
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
HTS: 8536410050
ECCN: EAR99