AZ2110-1A-12D AMERICAN ZETTLER | Power Relays (20 Amps to 99.9 Amps)
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
AZ2110-1A-12D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2110-1A-12D

American Zettler

40A Mini Power Relay 12VDC coil SPST-NO

PRICING per each  AVAILABILITY Updated Today   
1-24 :$2.83
25-49 :$2.35
50-99 :$1.97
100-249 :$1.81
250-499 :$1.70
500-999 :$1.64
1,000 + :$1.54
312 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/8/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2110-1A-12D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
DC Coil Voltage: 12 V
Family: AZ2110
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 4
AC Coil Voltage: N/A
Coil Current: 77.42 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 155 Ohm
Contact Arrangement: SPST-NO
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 40 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form A
Operating Temperature: -55 to 100 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2110-1A-12D Also Bought
DESCRIPTION
40A Mini Power Relay 12VDC coil SPST-NO
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
HTS: 8536410050
ECCN: EAR99