AZ2101-1C-6D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2101-1C-6D

American Zettler

40A Mini Power Relay 6VDC coil SPDT

PRICING per each  AVAILABILITY real time   
1-24 :$3.84
25-99 :$3.14
100-499 :$2.89
500-999 :$2.15
1,000-1,999 :$1.80
2,000-2,499 :$1.69
2,500-4,999 :$1.63
5,000 + :$1.56
98 can ship today
In our stock 
More available to ship 9/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
4 hour(s) 45 minute(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2101-1C-6D
RoHS: Yes
DC Coil Voltage: 6 V
Family: AZ2101
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 150 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 40 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 4.5 VDC
Product Weight: 43 g
Minimum Dropout Voltage: >0.6 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -55 to 100 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2101-1C-6D Also Bought
DESCRIPTION
40A Mini Power Relay 6VDC coil SPDT
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
HTS: 8536410050
ECCN: EAR99
DID YOU KNOW?