AZ2101-1C-12D AMERICAN ZETTLER | Power Relays (20 Amps to 99.9 Amps)
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
AZ2101-1C-12D by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2101-1C-12D

American Zettler

40A Mini Power Relay 12VDC coil SPDT

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.19
25-49 :$4.02
50-99 :$3.66
100 + :$3.46
37 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/13/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
25 minute(s) 3 second(s) ship today!
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2101-1C-12D
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
DC Coil Voltage: 12 V
Family: AZ2101
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 77.42 mA
Seal: Unsealed
Termination Style: PC Pin
Coil Resistance: 155 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 43 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -55 to 100 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2101-1C-12D Also Bought
DESCRIPTION
40A Mini Power Relay 12VDC coil SPDT
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
HTS: 8536410050
ECCN: EAR99