AZ2100-1C-12DEF by AMERICAN ZETTLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

AZ2100-1C-12DEF

American Zettler

40A Mini Power 12 VDC coil SPDT

PRICING per each  AVAILABILITY real time   
1-24 :$1.69
25-49 :$1.61
50-99 :$1.53
100-249 :$1.45
250-499 :$1.38
500-999 :$1.31
1,000 + :$1.27
1,437 can ship Monday
In our stock 
1,160 can ship 6/9/17
Available Factory Stock 
More available to ship 7/30/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
20 views in the last month Popularity 
RESOURCES
SPECS
Supplier: American Zettler
Part No: AZ2100-1C-12DEF
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 40
DC Coil Voltage: 12 V
Family: AZ2100
Relay Construction: Non-Latching
Contact Material: Silver Cadmium Oxide
Number of Terminals: 5
AC Coil Voltage: N/A
Coil Current: 77.42 mA
Seal: Sealed
Termination Style: PC Pin
Coil Resistance: 155 Ohm
Contact Arrangement: SPDT
Maximum Pick-Up Voltage: 9 VDC
Product Weight: 43 g
Minimum Dropout Voltage: >1.2 VDC
Mounting: Through Hole
Contact Form: 1 Form C
Operating Temperature: -55 to 125 °C
Package Type: N/A
Maximum AC Switching Voltage: 300 V
Operate Time: 8 ms
Coil Suppression Diode: No
Push to Test Button: No
Maximum DC Switching Voltage: 30 V
Led Indicator: No
Customers Who Bought AZ2100-1C-12DEF Also Bought
DESCRIPTION
40A Mini Power 12 VDC coil SPDT
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
HTS: 8536490065
COO: CN
ECCN: EAR99
DID YOU KNOW?