36.010 by ALTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

36.010

Altech

Conn Terminal Block 10 POS 5.08mm Screw 15A

PRICING per each  AVAILABILITY real time   
1-9 :$6.82
10-19 :$6.20
20-39 :$5.68
40-99 :$5.25
100-249 :$4.87
250-499 :$4.55
500 + :$4.37
Request Quote
3 can ship Monday
In our stock 
More available to ship 5/6/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Altech
Part No: 36.010
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BU02
Pitch: 5.08 mm
Wire Size: 10-22 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 10
Mounting: N/A
Number of Circuits: 10
Gender: N/A
Operating Temperature: N/A
Dimension: 50.8 x 12.5 x 26.5 mm
Customers Who Bought 36.010 Also Bought
DESCRIPTION
Conn Terminal Block 10 POS 5.08mm Screw 15A
DID YOU KNOW?