34.118 by ALTECH
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

34.118

Altech

Conn Terminal Block 18 POS 5.08mm Screw RA Thru-Hole 15A

PRICING per each  AVAILABILITY real time   
1-14 :$3.75
15-39 :$3.43
40-99 :$3.17
100-249 :$2.94
250-499 :$2.75
500 + :$2.64
10 can ship today
In our stock 
More available to ship 8/1/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
1 hour(s) 2 minute(s) ship today!
RESOURCES
SPECS
Supplier: Altech
Part No: 34.118
RoHS: Yes
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: AKZ500
Pitch: 5.08 mm
Wire Size: 14-22 AWG
Maximum Current Rating: 15 A
Body Orientation: Right Angle
Number of Contacts: 18
Mounting: Through Hole
Number of Circuits: 18
Gender: N/A
Operating Temperature: N/A
Dimension: 91.44 x 7.5 x 10 mm
Customers Who Bought 34.118 Also Bought
DESCRIPTION
Conn Terminal Block 18 POS 5.08mm Screw RA Thru-Hole 15A