SSSS810301 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SSSS810301

Alps Electric

Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R

PRICING per each  AVAILABILITY real time   
1-24 :$0.597
25-49 :$0.550
50-99 :$0.511
100 + :$0.477
8,418 can ship today
In our stock 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
10 hour(s) 26 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SSSS810301
RoHS: Yes
Type: Low Profile
Maximum AC Voltage Rating: N/A
Family: SSSS8
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 5 V
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: SP
Mechanical Life: 10000 Cycles
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N/A
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 70 mOhm
Seal Location: N/A
Actuator Style: Side Slide
Dielectric Strength: 100 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.3@5VDC A
Dimension: 12.2 x 5 x 1.9 mm
Customers Who Bought SSSS810301 Also Bought
DESCRIPTION
Switch Slide SP Side Slide 0.3A 5VDC 10000Cycles Gull Wing SMD T/R