SSGM120100 ALPS ELECTRIC | Dip Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SSGM120100 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SSGM120100

Alps Electric

Switch DIP ON OFF SPST 2 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.35
25-99 :$1.13
100-499 :$0.95
500-999 :$0.93
1,000-2,499 :$0.84
2,500-4,999 :$0.81
5,000-9,999 :$0.75
10,000 + :$0.73
1409 Ships 10/23/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SSGM120100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Maximum Non Switching Current: N/A
Row Space: 7.62 mm
Maximum AC Voltage Rating: N/A
Family: SSGM
Contact Material: N/A
Maximum DC Voltage Rating: 50 V
Terminal Type: PC Pins
Seal Description: N/R
Total Pitch: 2.54 mm
Actuator Material: N/A
Pole Throw Configuration: SPST
Mechanical Life: 3000 Cycles
Number of Positions: 2
Packaging: Stick
Contact Plating: N/A
Electrical Life: 3000 Cycles
Body Orientation: Straight
Actuator Length: 1 mm
Terminal Pitch: 2.54 mm
Product Weight: N/A
Mounting: Through Hole
Maximum Contact Resistance: 50 mOhm
Seal Location: N/R
Thread Length: N/R
Actuator Style: Top Slide
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 85 °C
Contact Rating @ Voltage: 0.1@50VDC A
Dimension: 6.9 x 8.12 x 5 mm
Customers Who Bought SSGM120100 Also Bought
DESCRIPTION
Switch DIP ON OFF SPST 2 Top Slide 0.1A 50VDC PC Pins 3000Cycles 2.54mm Thru-Hole Stick
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
HTS: 8536509065
ECCN: EAR99