SPVC110300 ALPS ELECTRIC | Detector Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SPVC110300 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SPVC110300

Alps Electric

Switch Detector N.O. SPST Plunger PC Pins 0.01A 16VDC Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.04
25-99 :$0.78
100-999 :$0.46
1,000-2,499 :$0.30
2,500-4,999 :$0.30
5,000 + :$0.20
13 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
5 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SPVC110300
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: One-Way Operation
Maximum AC Voltage Rating: N/A
Family: SPVC1
Maximum DC Voltage Rating: 16 V
Body Length: N/A
Terminal Type: PC Pins
Number of Terminals: 2
Pole Throw Configuration: SPST
Mechanical Life: 25000 Cycles
Packaging: Bulk
Switch Configuration: N.O.
Maximum Current Rating: 0.01@16VDC A
Electrical Life: 25000 Cycles
Body Orientation: Right Angle
Actuator Length: 2.5 mm
Total Travel: 3.7 mm
Mounting: Through Hole
Maximum Contact Resistance: 1000 mOhm
Operating Force: 0.85 N
Actuator Style: Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Maximum Power Rating: N/A
Operating Temperature: -40 to 85 °C
Dimension: 7.9 x 9.9 x 2.8 mm
Body Depth: 7.4 mm
Body Height: 2.8 mm
Customers Who Bought SPVC110300 Also Bought
DESCRIPTION
Switch Detector N.O. SPST Plunger PC Pins 0.01A 16VDC Thru-Hole Bulk