SPUJ191900 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SPUJ191900

Alps Electric

Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$1.740
10-24 :$1.620
25-99 :$1.520
100-499 :$1.150
500-999 :$1.080
1,000-2,999 :$1.010
3,000 + :$0.283
1,390 can ship today
In our stock 
4,200 can ship 8/14/17
Incoming stock 
More available to ship 8/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
45 minute(s) 1 second(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SPUJ191900
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Function: Momentary Contact
Maximum AC Voltage Rating: N/A
Family: SPUJ
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 30 V
Terminal Type: PC Pins
Seal Description: N/A
Actuator Material: N/A
Pole Throw Configuration: DPDT
Mechanical Life: 10000 Cycles
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O./N.C.
Bushing Type: N/R
Electrical Life: 10000 Cycles
Body Orientation: Right Angle
Actuator Length: 4 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Through Hole
Maximum Contact Resistance: 20 mOhm
Seal Location: N/A
Actuator Style: Plunger
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Thread Size: N/R
Illumination: N/R
Operating Temperature: -10 to 60 °C
Contact Rating @ Voltage: 0.1A@30VDC
Dimension: 7.4 x 25 x 8.8 mm
Customers Who Bought SPUJ191900 Also Bought
DESCRIPTION
Switch Push Button N.O./N.C. DPDT Plunger 0.1A 30VDC Momentary Contact PC Pins Thru-Hole Bulk