SKSCLBE010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKSCLBE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R

PRICING per each  AVAILABILITY real time   
1-9 :$0.486
10-24 :$0.450
25-99 :$0.425
100-499 :$0.383
500-999 :$0.360
1,000-4,999 :$0.335
5,000 + :$0.088
0 (sold out)
In our stock 
5,000 can ship 6/7/17
Incoming stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
11 views in the last month Popularity 
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKSCLBE010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Low Profile
Maximum AC Voltage Rating: N/A
Family: SKSC
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Right Angle
Actuator Length: 0.65 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount,Gull Wing
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.2 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: 100 VAC
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 4.85 x 3.85 x 1.75 mm
Customers Who Bought SKSCLBE010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 2.2N SMD T/R
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?