SKRAAKE010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKRAAKE010

Alps Electric

Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD Embossed T/R

PRICING per each  AVAILABILITY real time   
1-9 :$0.501
10-24 :$0.467
25-99 :$0.438
100-499 :$0.400
500-999 :$0.385
1,000-2,999 :$0.360
3,000 + :$0.128
Request Quote
0 (sold out)
In our stock 
More available to ship 5/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKRAAKE010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Middle Travel
Maximum AC Voltage Rating: N/A
Family: SKRA
Contact Material: N/A
Actuator Color: White
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Embossed Tape and Reel
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 100000 Cycles
Body Orientation: Straight
Actuator Length: 0.9 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: J-Bend
Maximum Contact Resistance: 100 mOhm
Operating Force: 2.45 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.8 x 3.4 mm
Customers Who Bought SKRAAKE010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button J-Bend 0.05A 12VDC 2.45N SMD Embossed T/R
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?