SKQYAFE010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKQYAFE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 3.14N SMD T/R

PRICING per each  AVAILABILITY real time   
1-9 :$0.560
10-24 :$0.530
25-99 :$0.490
100-499 :$0.456
500-999 :$0.425
1,000-2,999 :$0.400
3,000 + :$0.137
5,884 can ship today
In our stock 
More available to ship 8/17/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
7 hour(s) 51 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKQYAFE010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKQY
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: Yes
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: Surface Mount
Maximum Contact Resistance: 500 mOhm
Operating Force: 3.14 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.8 x 3.7 x 2.5 mm
Customers Who Bought SKQYAFE010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
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
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?