SKQYACE010 ALPS ELECTRIC | Tactile Switches
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
SKQYACE010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications

SKQYACE010

Alps Electric

Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R

Supplier Image
Authorized Distributor
PRICING per each  AVAILABILITY Updated Today   
1-24 :$1.73
25-99 :$1.67
100-499 :$1.37
500 + :$1.28
2087 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 2/12/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
6 hour(s) 13 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKQYACE010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKQY
Contact Material: N/A
Actuator Color: N/A
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Tape and Reel
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: Gull Wing
Ground Terminal: Yes
Electrical Life: 50000 Cycles
Body Orientation: Straight
Actuator Length: N/A
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Surface Mount
Maximum Contact Resistance: 500 mOhm
Operating Force: 0.98 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.8 x 3.7 x 2.5 mm
Customers Who Bought SKQYACE010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Button Gull Wing 0.05A 12VDC 0.98N SMD T/R
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
HTS: 8536509065
ECCN: EAR99