SKHLLAA010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKHLLAA010

Alps Electric

Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole

PRICING per each  AVAILABILITY real time   
1-9 :$0.426
10-24 :$0.399
25-99 :$0.374
100-499 :$0.330
500-999 :$0.300
1,000 + :$0.106
Request Quote
796 can ship Monday
In our stock 
More available to ship 5/21/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKHLLAA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKHL
Contact Material: N/A
Actuator Color: Black
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: N/A
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 50000 Cycles
Body Orientation: Right Angle
Actuator Length: 0.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: 500 mOhm
Operating Force: 0.98 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -40 to 90 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 6.5 x 3.5 x 4.3 mm
Customers Who Bought SKHLLAA010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Button PC Pins 0.05A 12VDC 0.98N Thru-Hole
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?