SKHHLRA010 ALPS ELECTRIC | Tactile Switches
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
SKHHLRA010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKHHLRA010

Alps Electric

Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.306
25-99 :$0.293
100-499 :$0.149
500-999 :$0.137
1,000-1,999 :$0.094
2,000-3,999 :$0.057
4,000-5,999 :$0.056
6,000 + :$0.055
1,822 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
In Stock quantities placed in the next
15 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKHHLRA010
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKHH
Contact Material: N/A
Actuator Color: Dark Gray
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Termination Style: PC Pins
Ground Terminal: No
Electrical Life: 500000 Cycles
Body Orientation: Right Angle
Actuator Length: 5.8 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PCB Through Hole
Maximum Contact Resistance: 100 mOhm
Operating Force: 1.57 N
Seal Location: N/A
Actuator Style: Round Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -30 to 85 °C
Contact Rating @ Voltage: 0.05@12VDC A
Dimension: 7.5 x 12.35 x 7.4 mm
Customers Who Bought SKHHLRA010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Bulk
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
HTS: 8536509065
ECCN: EAR99