SKEGLBA010 by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

SKEGLBA010

Alps Electric

Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk

PRICING per each  AVAILABILITY real time   
1-9 :$0.990
10-24 :$0.900
25-99 :$0.870
100-499 :$0.730
500-999 :$0.680
1,000 + :$0.238
390 can ship today
In our stock 
More available to ship 6/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
13 hour(s) 50 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: SKEGLBA010
RoHS: Yes
Type: N/A
Maximum AC Voltage Rating: N/A
Family: SKEG
Contact Material: N/A
Actuator Color: Dark Gray
Maximum DC Voltage Rating: 12 V
Seal Description: N/A
Pole Throw Configuration: SPST
Mechanical Life: N/A
Packaging: Bulk
Contact Plating: N/A
Switch Configuration: N.O.
Illumination Type: N/R
Ground Terminal: No
Electrical Life: 50000 Cycles
Body Orientation: Right Angle
Actuator Length: 1.5 mm
Housing Material: N/A
Product Weight: N/A
Base Material: N/A
Mounting: PC Pins
Maximum Contact Resistance: N/A
Operating Force: 1.96 N
Seal Location: N/A
Actuator Style: Button
Dielectric Strength: N/A
Minimum Insulation Resistance: 100 MOhm
Operating Temperature: -20 to 70 °C
Contact Rating @ Voltage: 0.005@12VDC A
Dimension: 7.5 x 9.9 x 7.3 mm
Customers Who Bought SKEGLBA010 Also Bought
DESCRIPTION
Switch Tactile N.O. SPST Button PC Pins 0.005A 12VDC 1.96N Thru-Hole Bulk
PART CLASSIFICATION DATA
HTS: 8536509065
ECCN: EAR99
DID YOU KNOW?