RK097122200G ALPS ELECTRIC | Resistor Trimmers, Potentiometer & Rheostat
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
RK097122200G by ALPS ELECTRIC
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

RK097122200G

Alps Electric

Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.39
25-49 :$4.81
50-99 :$4.49
100-499 :$4.45
500-999 :$4.36
1,000-2,499 :$3.91
2,500 + :$3.76
1,000 can ship today
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
In Stock quantities placed in the next
1 hour(s) 25 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alps Electric
Part No: RK097122200G
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Potentiometer
Number of Turns: 1(Elec),1(Mech) Turns
Family: RK097
Tolerance: 20 %
Resistance Value: 50 KOhm
Packaging: N/A
Termination Style: Pin
Temperature Coefficient: N/A
Product Weight: N/A
Mounting: Panel Mount/Through Hole
Power Rating: 0.05 (1/20) W
Technology: N/A
Operating Temperature: -10 to 70 °C
Dimension: 42.05 x 9.5 x 11.35 mm
Military Standard: N/R
Failure Rate: N/R
Shaft Diameter: 6 mm
Linear Or Logarithmic: Lin
Customers Who Bought RK097122200G Also Bought
DESCRIPTION
Res POT 50K Ohm 20% 0.05W(1/20W) 1(Elec)/1(Mech)Turn 6mm (42.05 X 9.5 X 11.35mm) Pin Panel Mount/Through Hole
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
HTS: 8533408070
ECCN: EAR99