86514CY-SL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

86514CY-SL005

Alpha Wire

Data Cable 28 Conductors 26AWG 11.23mm 300V Gray 30.48m/152.4m/304.8m Bulk 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
3-4 :$1259.45
5-7 :$800.12
8-9 :$527.86
10 + :$517.30
0 (sold out)
In our stock 
17 can ship 6/5/17
Available Factory Stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
Minimum Order: 3
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 86514CY-SL005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48m,152.4m,304.8m
Type: Data Cable
Maximum Voltage Rating: 300 V
Family: 86514CY
Size: 26 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -10°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 28
Jacket Color: Gray
Maximum Outer Diameter: 11.23 mm
Customers Who Bought 86514CY-SL005 Also Bought
DESCRIPTION
Data Cable 28 Conductors 26AWG 11.23mm 300V Gray 30.48m/152.4m/304.8m Bulk 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?