86502CY-SLATE-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

86502CY-SLATE-100

Alpha Wire

Data Cable 4Conductors 26AWG 6.15mm Tinned Copper Gray 300V Bulk

PRICING per each  AVAILABILITY real time   
1-4 :$184.61
5-9 :$177.51
10 + :$166.28
Request Quote
1 can ship today
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
13 hour(s) 6 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 86502CY-SLATE-100
RoHS: Yes
Cable Length: N/A
Type: Data Cable
Color: Gray
Maximum Voltage Rating: 300 V
Family: 86502CY
Size: 26 AWG
Packaging: Bulk
Maximum Current Rating: N/A
Cable Diameter: 6.15 mm
Operating Temperature: -10 to 105 °C
Dimension: N/A
Conductor Material: Tinned Copper
Cable Pitch: N/R
Number of Conductors: 4
Jacket Color: Gray
Maximum Outer Diameter: 6.15mm
Customers Who Bought 86502CY-SLATE-100 Also Bought
PART CLASSIFICATION DATA
ECCN: EAR99