86402CY-SL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

86402CY-SL005

Alpha Wire

Data Cable 4 Conductors 28AWG 5.84mm 300V Gray 30.48m/152.4m/304.8m Bulk 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-4 :$152.91
5-9 :$150.04
10 + :$147.04
5 can ship Monday
In our stock 
More available to ship 6/24/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 86402CY-SL005
RoHS: Yes
Cable Length: 30.48m,152.4m,304.8m
Type: Data Cable
Maximum Voltage Rating: 300 V
Family: 86402CY
Size: 28 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -10°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 4
Jacket Color: Gray
Maximum Outer Diameter: 5.84 mm
Customers Who Bought 86402CY-SL005 Also Bought
DESCRIPTION
Data Cable 4 Conductors 28AWG 5.84mm 300V Gray 30.48m/152.4m/304.8m Bulk 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?