65803CY-SL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

65803CY-SL005

Alpha Wire

Flexible Cable 3 Conductors 18AWG 8.6mm 600VAC Slate 30.48m Spool 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-4 :$172.42
5-9 :$169.17
10 + :$165.78
0 (sold out)
In our stock 
24 can ship 6/10/17
Available Factory Stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 65803CY-SL005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Flexible Cable
Maximum Voltage Rating: 600 VAC
Family: 65803CY
Size: 18 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -40°C to 90 °C
Conductor Material: Bare Copper
Number of Conductors: 3
Jacket Color: Slate
Maximum Outer Diameter: 8.6 mm
ALTERNATIVE PRODUCTS
Packaged Differently
65803CY-SL001
65803CY-SL001
In Stock:  0

Customers Who Bought 65803CY-SL005 Also Bought
DESCRIPTION
Flexible Cable 3 Conductors 18AWG 8.6mm 600VAC Slate 30.48m Spool 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?