6083C-SLATE-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6083C-SLATE-1000

Alpha Wire

Twisted Pair Cable 6 Conductors 24AWG 304.8m Tinned Copper 300VAC Spool 1000 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$657.53
3-4 :$644.37
5 + :$631.49
0 (sold out)
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 6083C-SLATE-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Twisted Pair Cable
Maximum Voltage Rating: 300 VAC
Family: 6083C
Size: 24 AWG
Packaging: Spool
Maximum Current Rating: N/A
Conductor Material: Tinned Copper
Number of Conductors: 6
Jacket Color: Slate
Customers Who Bought 6083C-SLATE-1000 Also Bought
DESCRIPTION
Twisted Pair Cable 6 Conductors 24AWG 304.8m Tinned Copper 300VAC Spool 1000 Ft/Spool