6032C-SLATE-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

6032C-SLATE-100

Alpha Wire

Multi-Conductor Cable Polypropylene 4 Conductors 20AWG 8.76mm 300VAC Slate 30.48m 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-4 :$117.01
5-9 :$111.16
10 + :$105.60
2 can ship tomorrow
In our stock 
More available to ship 6/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 6032C-SLATE-100
RoHS: Yes
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Family: 6032C
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Operating Temperature: -20°C to 75 °C
Conductor Material: Tinned Copper
Number of Conductors: 4
Jacket Color: Slate
Maximum Outer Diameter: 8.76 mm
Customers Who Bought 6032C-SLATE-100 Also Bought
DESCRIPTION
Multi-Conductor Cable Polypropylene 4 Conductors 20AWG 8.76mm 300VAC Slate 30.48m 100 Ft/Spool