5876-RED-100 ALPHA WIRE | Cable Single Conductor
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
5876-RED-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5876-RED-100

Alpha Wire

Hook-up Wire 20AWG 30.48m 1.7mm Silver Plated Copper Red 1000VAC 100 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-4 :$114.47
5-9 :$108.74
10 + :$103.31
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 10/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5876-RED-100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 1000 VAC
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.7 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Polytetrafluoroethylene
Conductor Material: Silver Plated Copper
Bunch Stranding: 19x32
Shield Type: N/A
Customers Who Bought 5876-RED-100 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 30.48m 1.7mm Silver Plated Copper Red 1000VAC 100 Ft/Spool