5856-YL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5856-YL005

Alpha Wire

Hook-up Wire 20AWG 30.48m 1.5mm Silver Plated Copper Yellow 600V

PRICING per each  AVAILABILITY real time   
1-4 :$96.24
5-9 :$91.43
10 + :$86.86
3 can ship Monday
In our stock 
25 can ship 3/10/17
Available Factory Stock 
More available to ship 3/26/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5856-YL005
RoHS: Yes
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Yellow
Maximum Voltage Rating: 600 V
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.5 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Tetrafluoroethylene
Conductor Material: Silver Plated Copper
Bunch Stranding: 19x32
Shield Type: N/R
Customers Who Bought 5856-YL005 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 30.48m 1.5mm Silver Plated Copper Yellow 600V
PART CLASSIFICATION DATA
HTS: 8544110050
ECCN: EAR99
DID YOU KNOW?