5856/7-RD005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5856/7-RD005

Alpha Wire

Hook-up Wire 20AWG 30.48m 1.47mm Silver Plated Copper Red 600V 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-4 :$86.84
5-9 :$82.50
10 + :$78.37
1 can ship today
In our stock 
2 can ship 6/10/17
Available Factory Stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
In Stock quantities placed in the next
9 hour(s) 21 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5856/7-RD005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 600 V
Size: 20 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.47 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Tetrafluoroethylene
Conductor Material: Silver Plated Copper
Bunch Stranding: 7x28
Shield Type: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
5856/7-RD001
5856/7-RD001
In Stock:  0

Customers Who Bought 5856/7-RD005 Also Bought
DESCRIPTION
Hook-up Wire 20AWG 30.48m 1.47mm Silver Plated Copper Red 600V 100 Ft/Spool
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
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?