5462C-SLATE-500 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5462C-SLATE-500

Alpha Wire

Multiconductor Cable 2Conductors 20AWG 5.4mm Tinned Copper Gray 300VAC

PRICING per each  AVAILABILITY real time   
1-5 :$916.25
6-11 :$907.18
12 + :$849.76
Request Quote
6 can ship tomorrow
In our stock 
More available to ship 3/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5462C-SLATE-500
RoHS: Yes
Type: Multiconductor Cable
Color: Gray
Maximum Voltage Rating: 300 VAC
Family: 5462
Size: 20 AWG
Cable Diameter: 5.4 mm
Conductor Material: Tinned Copper
Number of Conductors: 2
Jacket Color: Gray
Maximum Outer Diameter: 5.4mm
Customers Who Bought 5462C-SLATE-500 Also Bought
PART CLASSIFICATION DATA
ECCN: EAR99