5271C-SL002 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5271C-SL002

Alpha Wire

Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.6mm 300VAC Slate 152.4m Spool 500 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-5 :$1251.96
6-11 :$1101.76
12 + :$1079.72
0 (sold out)
In our stock 
1 can ship 6/10/17
Available Factory Stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5271C-SL002
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 152.4 m
Type: Twisted Pair Cable
Maximum Voltage Rating: 300 VAC
Family: 5271C
Size: 24 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -35°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 2
Jacket Color: Slate
Maximum Outer Diameter: 4.6 mm
Customers Who Bought 5271C-SL002 Also Bought
DESCRIPTION
Twisted Pair Cable Tape Semi Rigid Polyvinyl Chloride 2 Conductors 24AWG 4.6mm 300VAC Slate 152.4m Spool 500 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?