5203C-SLATE-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5203C-SLATE-100

Alpha Wire

Multi-Conductor Cable 15 Conductors 24AWG Tinned Copper 300VAC Slate 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-9 :$1051.92
10-19 :$962.93
20 + :$943.67
1 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
3 hour(s) 39 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5203C-SLATE-100
RoHS: Yes
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Family: 5203C
Size: 24 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -35°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 15
Jacket Color: Slate
Customers Who Bought 5203C-SLATE-100 Also Bought
DESCRIPTION
Multi-Conductor Cable 15 Conductors 24AWG Tinned Copper 300VAC Slate 100 Ft/Spool