5123C-SL001 ALPHA WIRE | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5123C-SL001 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5123C-SL001

Alpha Wire

Twisted Pair Cable 6 Conductors 22AWG 304.8m Tinned Copper 300VAC Spool 1000 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$2265.56
3-4 :$2220.25
5 + :$2175.85
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 12/1/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
ALTERNATIVE PRODUCTS
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5123C-SL001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Twisted Pair Cable
Maximum Voltage Rating: 300 VAC
Family: 5123C
Size: 22 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -35°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 6
Jacket Color: Slate
ALTERNATIVE PRODUCTS
Packaged Differently
5123C-SL005
5123C-SL005
In Stock:  0

Customers Who Bought 5123C-SL001 Also Bought
DESCRIPTION
Twisted Pair Cable 6 Conductors 22AWG 304.8m Tinned Copper 300VAC Spool 1000 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99