5006C-SL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5006C-SL005

Alpha Wire

Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 22AWG 5.86mm 300VAC Slate 30.48m Spool 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-9 :$218.68
10-19 :$207.49
20 + :$203.34
1 can ship tomorrow
In our stock 
17 can ship 6/4/17
Available Factory Stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5006C-SL005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Family: 5006C
Size: 22 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -35°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 6
Jacket Color: Slate
Maximum Outer Diameter: 5.86 mm
Customers Who Bought 5006C-SL005 Also Bought
DESCRIPTION
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 6 Conductors 22AWG 5.86mm 300VAC Slate 30.48m Spool 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?