5006C-SL002 ALPHA WIRE | Cable Multi-Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
5006C-SL002 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

5006C-SL002

Alpha Wire

Multi-Conductor Cable 6 Conductors 22AWG 152.4m Tinned Copper 300VAC Spool 500 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-5 :$1079.25
6-11 :$1023.33
12 + :$1002.86
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 5006C-SL002
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 152.4 m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Family: 5006C
Size: 22 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -35°C to 105 °C
Conductor Material: Tinned Copper
Number of Conductors: 6
Jacket Color: Slate
Customers Who Bought 5006C-SL002 Also Bought
DESCRIPTION
Multi-Conductor Cable 6 Conductors 22AWG 152.4m Tinned Copper 300VAC Spool 500 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99