3520-MULTICLR-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3520-MULTICLR-100

Alpha Wire

Multi-Conductor Cable Polyvinyl Chloride 20Conductors 22AWG 1000VAC 30.48m

PRICING per each  AVAILABILITY real time   
1-2 :$376.80
3-4 :$366.88
5 + :$357.47
Request Quote
1 can ship today
In our stock 
More available to ship 3/24/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
9 hour(s) 44 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3520-MULTICLR-100
RoHS: Yes
Cable Length: 30.48m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 1000VAC
Family: 3520
Size: 22AWG
Maximum Current Rating: N/A
Operating Temperature: -55°C to 105°C
Conductor Material: Tinned Copper
Number of Conductors: 20
Jacket Color: N/A
Maximum Outer Diameter: N/A
Customers Who Bought 3520-MULTICLR-100 Also Bought
PART CLASSIFICATION DATA
ECCN: EAR99