3469C-SL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3469C-SL005

Alpha Wire

Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 9 Conductors 28AWG 6.01mm 300VAC Slate 30.48m Spool 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$281.47
3-4 :$275.84
5 + :$270.32
2 can ship tomorrow
In our stock 
More available to ship 6/29/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3469C-SL005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Multi-Conductor Cable
Maximum Voltage Rating: 300 VAC
Family: 3469C
Size: 28 AWG
Packaging: Spool
Maximum Current Rating: N/A
Operating Temperature: -20°C to 80 °C
Conductor Material: Tinned Copper
Number of Conductors: 9
Jacket Color: Slate
Maximum Outer Diameter: 6.01 mm
ALTERNATIVE PRODUCTS
Packaged Differently
3469C-SL001
3469C-SL001
In Stock:  0

Customers Who Bought 3469C-SL005 Also Bought
DESCRIPTION
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 9 Conductors 28AWG 6.01mm 300VAC Slate 30.48m Spool 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?