3253-YL001 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3253-YL001

Alpha Wire

Hook-up Wire 18AWG 304.8m 1.77mm Tinned Copper 300VAC Spool

PRICING per each  AVAILABILITY real time   
1-2 :$213.43
3-4 :$207.03
5-9 :$202.76
10 + :$192.09
Request Quote
0 (sold out)
In our stock 
3 can ship 3/6/17
Available Factory Stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3253-YL001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: N/R
Maximum Voltage Rating: 300 VAC
Size: 18 AWG
Packaging: Spool
Maximum Current Rating: N/A
Cable Diameter: 1.77 mm
Impedance: N/A
Operating Temperature: -10 to 80 °C
Jacket Material: N/R
Conductor Material: Tinned Copper
Bunch Stranding: 7x26
Shield Type: N/R
Customers Who Bought 3253-YL001 Also Bought
DESCRIPTION
Hook-up Wire 18AWG 304.8m 1.77mm Tinned Copper 300VAC Spool
PART CLASSIFICATION DATA
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?