3081-RD005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3081-RD005

Alpha Wire

Hook-up Wire 10AWG 30.48m 4.83mm Tinned Copper Red 600V 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$233.86
3-4 :$226.85
5-9 :$222.16
10 + :$210.48
0 (sold out)
In our stock 
18 can ship 6/11/17
Available Factory Stock 
More available to ship 6/27/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3081-RD005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 600 V
Size: 10 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 4.83 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 105x30
Shield Type: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
3081-RD001
3081-RD001
In Stock:  0

Customers Who Bought 3081-RD005 Also Bought
DESCRIPTION
Hook-up Wire 10AWG 30.48m 4.83mm Tinned Copper Red 600V 100 Ft/Spool
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
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?