3055-YL005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3055-YL005

Alpha Wire

Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper Yellow 300VAC Spool

PRICING per each  AVAILABILITY real time   
1-2 :$34.52
3-4 :$33.48
5-9 :$32.80
10 + :$31.06
Request Quote
0 (sold out)
In our stock 
142 can ship 3/6/17
Available Factory Stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3055-YL005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Yellow
Maximum Voltage Rating: 300 VAC
Size: 18 AWG
Packaging: Spool
Maximum Current Rating: N/A
Cable Diameter: 2.03 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: 16x30
Shield Type: N/A
Customers Who Bought 3055-YL005 Also Bought
DESCRIPTION
Hook-up Wire 18AWG 30.48m 2.03mm Tinned Copper Yellow 300VAC Spool
PART CLASSIFICATION DATA
HTS: 8544493080
COO: US
ECCN: EAR99
DID YOU KNOW?