3051-WHITE-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3051-WHITE-1000

Alpha Wire

Hook-up Wire 22AWG 304.8m 1.62mm Tinned Copper White 300VAC 1000 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$111.13
3-4 :$107.80
5-9 :$105.57
10 + :$100.01
6 can ship tomorrow
In our stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3051-WHITE-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Hook-up Wire
Color: N/R
Maximum Voltage Rating: 300 VAC
Family: 3051
Size: 22 AWG
Packaging: Spool
Maximum Current Rating: N/A
Cable Diameter: 1.62 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/R
Conductor Material: Tinned Copper
Bunch Stranding: 7x30
Shield Type: N/R
Customers Who Bought 3051-WHITE-1000 Also Bought
DESCRIPTION
Hook-up Wire 22AWG 304.8m 1.62mm Tinned Copper White 300VAC 1000 Ft/Spool