ALPHA WIRE


Supplier Image
Authorized Distributor

3051-WHITE-100

Alpha Wire

Hook-up Wire 22AWG 30.48m 1.62mm Tinned Copper White 300VAC 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$24.30
3-4 :$23.57
5-9 :$23.09
10 + :$21.87
3 can ship today
In our stock 
More available to ship 6/21/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
5 hour(s) 43 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3051-WHITE-100
RoHS: Yes
Cable Length: 30.48 m
Type: Hook-up Wire
Color: N/R
Maximum Voltage Rating: 300 VAC
Family: 3051
Size: 22 AWG
Packaging: Spool
Maximum Current Rating: N/A
Cable Diameter: 1.62 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/R
Conductor Material: Tinned Copper
Bunch Stranding: 7x30
Shield Type: N/R
Customers Who Bought 3051-WHITE-100 Also Bought
DESCRIPTION
Hook-up Wire 22AWG 30.48m 1.62mm Tinned Copper White 300VAC 100 Ft/Spool