3050-SLATE-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3050-SLATE-1000

Alpha Wire

Hook-up Wire 24AWG 304.8m 1.45mm Tinned Copper Slate 300VAC

PRICING per each  AVAILABILITY real time   
1-2 :$100.84
3-4 :$97.81
5-9 :$95.80
10 + :$90.75
Request Quote
2 can ship Monday
In our stock 
More available to ship 3/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3050-SLATE-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Slate
Maximum Voltage Rating: 300 VAC
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.45 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: Polyvinyl Chloride
Conductor Material: Tinned Copper
Bunch Stranding: 7x32
Shield Type: N/A
Customers Who Bought 3050-SLATE-1000 Also Bought
PART CLASSIFICATION DATA
ECCN: EAR99