3050-BLUE-100 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3050-BLUE-100

Alpha Wire

Hook-up Wire 1Conductors 24AWG 30.48m 1.45mm Tinned Copper Blue 300V

PRICING per each  AVAILABILITY real time   
1-2 :$21.46
3-4 :$20.81
5-9 :$20.38
10 + :$19.32
Request Quote
2 can ship Monday
In our stock 
More available to ship 3/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3050-BLUE-100
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Blue
Maximum Voltage Rating: 300 V
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.45 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: 7x32
Shield Type: N/A
Customers Who Bought 3050-BLUE-100 Also Bought
DESCRIPTION
Hook-up Wire 1Conductors 24AWG 30.48m 1.45mm Tinned Copper Blue 300V
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?