3048-BLACK-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3048-BLACK-1000

Alpha Wire

Hook-up Wire 28AWG 304.8m 1.19mm Tinned Copper Black 300V 1000 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-2 :$96.18
3-4 :$93.29
5-9 :$91.37
10 + :$86.56
0 (sold out)
In our stock 
More available to ship 3/28/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3048-BLACK-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Black
Maximum Voltage Rating: 300 V
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.19 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: 7x36
Shield Type: N/A
Customers Who Bought 3048-BLACK-1000 Also Bought
DESCRIPTION
Hook-up Wire 28AWG 304.8m 1.19mm Tinned Copper Black 300V 1000 Ft/Spool
PART CLASSIFICATION DATA
ECCN: EAR99
DID YOU KNOW?