3047-GREEN-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

3047-GREEN-1000

Alpha Wire

Hook-up Wire 1Conductors 30AWG 304.8m 1.09mm Tinned Copper Green 300V

PRICING per each  AVAILABILITY real time   
1-2 :$106.09
3-4 :$102.91
5-9 :$100.78
10 + :$95.48
Request Quote
2 can ship today
In our stock 
More available to ship 3/22/17
Manufacturer’s Lead Time 
In Stock quantities placed in the next
12 hour(s) 9 minute(s) ship today!
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 3047-GREEN-1000
RoHS: Yes
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Green
Maximum Voltage Rating: 300 V
Size: 30 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.09 mm
Impedance: N/A
Operating Temperature: -40 to 105 °C
Jacket Material: N/A
Conductor Material: Tinned Copper
Bunch Stranding: 7x38
Shield Type: N/A
Customers Who Bought 3047-GREEN-1000 Also Bought
PART CLASSIFICATION DATA
ECCN: EAR99