2854/1-BK005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2854/1-BK005

Alpha Wire

Hook-up Wire 24AWG 30.48m 1.02mm Silver Plated Copper Black 600V 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-4 :$79.66
5-9 :$75.68
10 + :$71.90
0 (sold out)
In our stock 
13 can ship 6/10/17
Available Factory Stock 
More available to ship 6/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 2854/1-BK005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Black
Maximum Voltage Rating: 600 V
Size: 24 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.02 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Tetrafluoroethylene
Conductor Material: Silver Plated Copper
Bunch Stranding: N/R
Shield Type: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
2854/1-BK001
2854/1-BK001
In Stock:  0

Customers Who Bought 2854/1-BK005 Also Bought
DESCRIPTION
Hook-up Wire 24AWG 30.48m 1.02mm Silver Plated Copper Black 600V 100 Ft/Spool
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
HTS: 8544110050
ECCN: EAR99
DID YOU KNOW?