2845/7-RED-1000 ALPHA WIRE | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2845/7-RED-1000 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2845/7-RED-1000

Alpha Wire

Hook-up Wire 22AWG 304.8m 1.07mm Silver Plated Copper Red 250V 1000 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$443.94
3-4 :$435.06
5 + :$426.36
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/16/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 2845/7-RED-1000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Red
Maximum Voltage Rating: 250 V
Size: 22 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 1.07 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Teflon
Conductor Material: Silver Plated Copper
Bunch Stranding: 7x30
Shield Type: N/R
Customers Who Bought 2845/7-RED-1000 Also Bought
DESCRIPTION
Hook-up Wire 22AWG 304.8m 1.07mm Silver Plated Copper Red 250V 1000 Ft/Spool