2842/7-GR001 ALPHA WIRE | Cable Single Conductor
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
2842/7-GR001 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2842/7-GR001

Alpha Wire

Hook-up Wire 28AWG 304.8m 0.68mm Silver Plated Copper Green 250V 1000 Ft/Spool

PRICING per each  AVAILABILITY Updated Today   
1-2 :$308.47
3-4 :$302.30
5 + :$296.26
1 can ship tomorrow
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 11/3/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/15/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 2842/7-GR001
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 304.8 m
Type: Hook-up Wire
Color: Green
Maximum Voltage Rating: 250 V
Size: 28 AWG
Packaging: N/A
Maximum Current Rating: N/A
Cable Diameter: 0.68 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Teflon
Conductor Material: Silver Plated Copper
Bunch Stranding: 7x36
Shield Type: N/R
ALTERNATIVE PRODUCTS
Packaged Differently
2842/7-GR005
2842/7-GR005
In Stock:  0

Customers Who Bought 2842/7-GR001 Also Bought
DESCRIPTION
Hook-up Wire 28AWG 304.8m 0.68mm Silver Plated Copper Green 250V 1000 Ft/Spool
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
HTS: 8544110050
ECCN: EAR99