2840/7-BR005 by ALPHA WIRE
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

2840/7-BR005

Alpha Wire

Hook-up Wire 32AWG 30.48m 0.5mm Silver Plated Copper Brown 250VAC 100 Ft/Spool

PRICING per each  AVAILABILITY real time   
1-9 :$49.41
10-24 :$46.94
25-49 :$44.59
50 + :$42.36
3 can ship tomorrow
In our stock 
11 can ship 6/3/17
Available Factory Stock 
More available to ship 7/10/17
Manufacturer’s Lead Time 
Ships From: Miami, FL
RESOURCES
SPECS
Supplier: Alpha Wire
Part No: 2840/7-BR005
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Cable Length: 30.48 m
Type: Hook-up Wire
Color: Brown
Maximum Voltage Rating: 250 VAC
Family: 2840/7
Size: 32 AWG
Packaging: Spool
Maximum Current Rating: N/A
Cable Diameter: 0.5 mm
Impedance: N/A
Operating Temperature: -60 to 200 °C
Jacket Material: Teflon
Conductor Material: Silver Plated Copper
Bunch Stranding: 7x40
Shield Type: N/R
Customers Who Bought 2840/7-BR005 Also Bought
DESCRIPTION
Hook-up Wire 32AWG 30.48m 0.5mm Silver Plated Copper Brown 250VAC 100 Ft/Spool
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
HTS: 8544493080
COO: MX
ECCN: EAR99
DID YOU KNOW?